
ATS122SM-1 | |
|---|---|
DigiKey Part Number | CTX511TR-ND - Tape & Reel (TR) CTX511CT-ND - Cut Tape (CT) CTX511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS122SM-1 |
Description | CRYSTAL 12.2880MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.80700 | kr.18.07 |
| 25 | kr.1.70800 | kr.42.70 |
| 50 | kr.1.63700 | kr.81.85 |
| 100 | kr.1.56890 | kr.156.89 |
| 250 | kr.1.48404 | kr.371.01 |
| 500 | kr.1.42258 | kr.711.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.36367 | kr.1,363.67 |
| 2.000 | kr.1.30725 | kr.2,614.50 |
| 3.000 | kr.1.27533 | kr.3,825.99 |
| 5.000 | kr.1.23624 | kr.6,181.20 |
| 7.000 | kr.1.21115 | kr.8,478.05 |
| 10.000 | kr.1.18512 | kr.11,851.20 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

