12 MHz ±30ppm Crystal 32pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS120CSM-1E

DigiKey Part Number
CTX1075TR-ND - Tape & Reel (TR)
CTX1075CT-ND - Cut Tape (CT)
CTX1075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS120CSM-1E
Description
CRYSTAL 12.0000MHZ 32PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 32pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.3.67800kr.36.78
25kr.3.48000kr.87.00
50kr.3.33580kr.166.79
100kr.3.19760kr.319.76
250kr.3.02364kr.755.91
500kr.2.89864kr.1,449.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.77866kr.2,778.66
2.000kr.2.66376kr.5,327.52
3.000kr.2.59877kr.7,796.31
5.000kr.2.51920kr.12,596.00
7.000kr.2.46814kr.17,276.98
10.000kr.2.41516kr.24,151.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000