10 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS100SM-1

DigiKey Part Number
CTX508TR-ND - Tape & Reel (TR)
CTX508CT-ND - Cut Tape (CT)
CTX508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS100SM-1
Description
CRYSTAL 10.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.48500kr.14.85
25kr.1.40680kr.35.17
50kr.1.34780kr.67.39
100kr.1.29240kr.129.24
250kr.1.22196kr.305.49
500kr.1.17142kr.585.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.12300kr.1,123.00
2.000kr.1.07651kr.2,153.02
3.000kr.1.05021kr.3,150.63
5.000kr.1.01802kr.5,090.10
7.000kr.0.99736kr.6,981.52
10.000kr.0.97592kr.9,759.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500