
ATS08ASM-1E | |
|---|---|
DigiKey Part Number | CTX1055TR-ND - Tape & Reel (TR) CTX1055CT-ND - Cut Tape (CT) CTX1055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS08ASM-1E |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.53700 | kr.15.37 |
| 25 | kr.1.45560 | kr.36.39 |
| 50 | kr.1.39400 | kr.69.70 |
| 100 | kr.1.33680 | kr.133.68 |
| 250 | kr.1.26412 | kr.316.03 |
| 500 | kr.1.21192 | kr.605.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16177 | kr.1,161.77 |
| 2.000 | kr.1.11371 | kr.2,227.42 |
| 3.000 | kr.1.08654 | kr.3,259.62 |
| 5.000 | kr.1.05322 | kr.5,266.10 |
| 7.000 | kr.1.03184 | kr.7,222.88 |
| 10.000 | kr.1.00966 | kr.10,096.60 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |











