8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS080BSM-1E

DigiKey Part Number
CTX1251TR-ND - Tape & Reel (TR)
CTX1251CT-ND - Cut Tape (CT)
CTX1251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS080BSM-1E
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.38900kr.13.89
25kr.1.31440kr.32.86
50kr.1.26020kr.63.01
100kr.1.20760kr.120.76
250kr.1.14224kr.285.56
500kr.1.09502kr.547.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.28767kr.1,287.67
2.000kr.1.23440kr.2,468.80
3.000kr.1.20425kr.3,612.75
5.000kr.1.16734kr.5,836.70
7.000kr.1.14365kr.8,005.55
10.000kr.1.11907kr.11,190.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250