7.3728 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS073BSM-1E

DigiKey Part Number
CTX1043TR-ND - Tape & Reel (TR)
CTX1043CT-ND - Cut Tape (CT)
CTX1043DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS073BSM-1E
Description
CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.44000kr.14.40
25kr.1.36320kr.34.08
50kr.1.30780kr.65.39
100kr.1.25390kr.125.39
250kr.1.18568kr.296.42
500kr.1.13656kr.568.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.08956kr.1,089.56
2.000kr.1.04446kr.2,088.92
3.000kr.1.01896kr.3,056.88
5.000kr.0.98771kr.4,938.55
7.000kr.0.96767kr.6,773.69
10.000kr.0.94686kr.9,468.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750