
ATS073-E | |
|---|---|
DigiKey Part Number | CTX1035-ND |
Manufacturer | |
Manufacturer Product Number | ATS073-E |
Description | CRYSTAL 7.3728MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.38200 | kr.13.82 |
| 25 | kr.1.30920 | kr.32.73 |
| 50 | kr.1.25640 | kr.62.82 |
| 100 | kr.1.20430 | kr.120.43 |
| 300 | kr.1.12633 | kr.337.90 |
| 500 | kr.1.09182 | kr.545.91 |
| 1.000 | kr.1.04661 | kr.1,046.61 |
| 2.500 | kr.0.98973 | kr.2,474.32 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

