ATS061 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.42961
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.78433
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.78433
Datasheet
6.144 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS061

DigiKey Part Number
ATS061-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS061
Description
CRYSTAL 6.1440MHZ 20PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.144 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
6.144 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS061-ECTS-Frequency Controls0ATS061-E-NDkr.1.42961Direct
LP061F35CDTCTS-Frequency Controls0LP061F35CDT-NDkr.1.78433Similar
LP061F35CETCTS-Frequency Controls0LP061F35CET-NDkr.1.78433Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.74427kr.2,744.27
Unit Price without VAT:kr.2.74427
Unit Price with VAT:kr.3.43034