Similar
Similar
Similar
Similar
Similar

ATS060SM-1E | |
|---|---|
DigiKey Part Number | CTX1033TR-ND - Tape & Reel (TR) CTX1033CT-ND - Cut Tape (CT) CTX1033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS060SM-1E |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.63300 | kr.36.33 |
| 25 | kr.3.43640 | kr.85.91 |
| 50 | kr.3.29420 | kr.164.71 |
| 100 | kr.3.15800 | kr.315.80 |
| 250 | kr.2.98640 | kr.746.60 |
| 500 | kr.2.86264 | kr.1,431.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74427 | kr.2,744.27 |
| 2.000 | kr.2.63079 | kr.5,261.58 |
| 3.000 | kr.2.56660 | kr.7,699.80 |
| 5.000 | kr.2.48801 | kr.12,440.05 |
| 7.000 | kr.2.43757 | kr.17,062.99 |
| 10.000 | kr.2.38525 | kr.23,852.50 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |














