ATS-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS042SM-1

DigiKey Part Number
CTX503TR-ND - Tape & Reel (TR)
CTX503CT-ND - Cut Tape (CT)
CTX503DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS042SM-1
Description
CRYSTAL 4.9152MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.603
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.3.50700kr.35.07
25kr.3.31520kr.82.88
50kr.3.17960kr.158.98
100kr.3.04770kr.304.77
250kr.2.88204kr.720.51
500kr.2.76276kr.1,381.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.64851kr.2,648.51
2.000kr.2.53898kr.5,077.96
3.000kr.2.47703kr.7,431.09
5.000kr.2.40118kr.12,005.90
7.000kr.2.35248kr.16,467.36
10.000kr.2.30198kr.23,019.80
12.000kr.2.27660kr.27,319.20
24.000kr.2.18266kr.52,383.84
25.000kr.2.17724kr.54,431.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750