
ATS040SM-1 | |
|---|---|
DigiKey Part Number | CTX502TR-ND - Tape & Reel (TR) CTX502CT-ND - Cut Tape (CT) CTX502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS040SM-1 |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.72400 | kr.17.24 |
| 25 | kr.1.62800 | kr.40.70 |
| 50 | kr.1.56100 | kr.78.05 |
| 100 | kr.1.49690 | kr.149.69 |
| 250 | kr.1.41560 | kr.353.90 |
| 500 | kr.1.35702 | kr.678.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.30084 | kr.1,300.84 |
| 2.000 | kr.1.24705 | kr.2,494.10 |
| 3.000 | kr.1.21660 | kr.3,649.80 |
| 5.000 | kr.1.17930 | kr.5,896.50 |
| 7.000 | kr.1.15537 | kr.8,087.59 |
| 10.000 | kr.1.13054 | kr.11,305.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

