
ATS040-E | |
|---|---|
DigiKey Part Number | CTX1021-ND |
Manufacturer | |
Manufacturer Product Number | ATS040-E |
Description | CRYSTAL 4.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.3.68400 | kr.36.84 |
| 25 | kr.3.48520 | kr.87.13 |
| 50 | kr.3.34100 | kr.167.05 |
| 100 | kr.3.20280 | kr.320.28 |
| 300 | kr.2.99510 | kr.898.53 |
| 500 | kr.2.90328 | kr.1,451.64 |
| 1.000 | kr.2.78323 | kr.2,783.23 |
| 2.500 | kr.2.63211 | kr.6,580.27 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |


