Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 656P15624C2T | |
|---|---|
| DigiKey Part Number | 656P15624C2T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 656P15624C2T | 
| Description | XTAL OSC XO 156.2500MHZ LVPECL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 156.25 MHz | |
| Function | Enable/Disable | |
| Output | LVPECL | |
| Voltage - Supply | 2.5V | |
| Frequency Stability | ±30ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 88mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.073" (1.85mm) | |
| Current - Supply (Disable) (Max) | 22mA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.18.44282 | kr.18,442.82 | 
| Unit Price without VAT: | kr.18.44282 | 
|---|---|
| Unit Price with VAT: | kr.23.05353 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark