656E322A3C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.21.32351
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.25.27758
Datasheet
Image for 656E322A3C3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

656E322A3C3T

DigiKey Part Number
656E322A3C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
656E322A3C3T
Description
XTAL OSC XO 322.265625MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
322.265625 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
88mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.073" (1.85mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
22mA
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
656P322A3C3TCTS-Frequency Controls0656P322A3C3T-NDkr.21.32351Parametric Equivalent
NX72W2201ZDiodes Incorporated0NX72W2201ZTR-NDkr.25.27758Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.32351kr.21,323.51
Manufacturers Standard Package
Unit Price without VAT:kr.21.32351
Unit Price with VAT:kr.26.65439