654V31254I3T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.90.86013
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.90.86013
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.72771
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.21.84371
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.72771
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.69000
Datasheet
Image for 654V31254I3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

654V31254I3T

DigiKey Part Number
654V31254I3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
654V31254I3T
Description
XTAL OSC XO 312.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
65mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
LVDS
Current - Supply (Disable) (Max)
22mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653L31255I3TCTS-Frequency Controls0653L31255I3T-NDkr.90.86013Direct
653V31255I3TCTS-Frequency Controls0653V31255I3T-NDkr.90.86013Direct
654L31253I3TCTS-Frequency Controls0654L31253I3T-NDkr.16.72771Parametric Equivalent
654L31254I3TCTS-Frequency Controls0654L31254I3T-NDkr.21.84371Parametric Equivalent
654V31253I3TCTS-Frequency Controls0654V31253I3T-NDkr.16.72771Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.84371kr.21,843.71
Manufacturers Standard Package
Unit Price without VAT:kr.21.84371
Unit Price with VAT:kr.27.30464