654V18433I2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.30.59741
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.30.59741
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.43405
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.97491
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.97491
Datasheet
Image for 654V18433I2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

654V18433I2T

DigiKey Part Number
654V18433I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
654V18433I2T
Description
XTAL OSC XO 184.3200MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
184.32 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
65mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
LVDS
Current - Supply (Disable) (Max)
22mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653L18433I2TCTS-Frequency Controls0653L18433I2T-NDkr.30.59741Direct
653V18433I2TCTS-Frequency Controls0653V18433I2T-NDkr.30.59741Direct
654L18433I2TCTS-Frequency Controls0654L18433I2T-NDkr.17.43405Parametric Equivalent
654L18434I2TCTS-Frequency Controls0654L18434I2T-NDkr.17.97491Parametric Equivalent
654V18434I2TCTS-Frequency Controls0654V18434I2T-NDkr.17.97491Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.43405kr.17,434.05
Manufacturers Standard Package
Unit Price without VAT:kr.17.43405
Unit Price with VAT:kr.21.79256