Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

654P15624C3T | |
|---|---|
DigiKey Part Number | 654P15624C3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 654P15624C3T |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVPECL | Current - Supply (Disable) (Max) 22mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 654E15624C3T | CTS-Frequency Controls | 0 | 654E15624C3T-ND | kr.17.58868 | Parametric Equivalent |
| 654E15625C3T | CTS-Frequency Controls | 0 | 654E15625C3T-ND | kr.18.14438 | Parametric Equivalent |
| 654P15625C3T | CTS-Frequency Controls | 0 | 654P15625C3T-ND | kr.18.14438 | Parametric Equivalent |
| ECX-P35CM-156.250 | ECS Inc. | 0 | ECX-P35CM-156.250-ND | kr.37.90100 | Parametric Equivalent |
| S5A33025-156.250-P-R | Aker Technology Corp | 1.000 | 3997-S5A33025-156.250-P-RCT-ND | kr.25.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.58868 | kr.17,588.68 |
| Unit Price without VAT: | kr.17.58868 |
|---|---|
| Unit Price with VAT: | kr.21.98585 |






