654E15553I2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.21.33860
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.21.33860
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.68824
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.68824
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.97491
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.97491
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.72771
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 200
Unit Price: kr.33.29000
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 1.000
Unit Price: kr.25.04320
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.118.97848
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.38.42000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.36.26000
Datasheet
Image for 654E15553I2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

654E15553I2T

DigiKey Part Number
654E15553I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
654E15553I2T
Description
XTAL OSC XO 155.5200MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
88mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
LVPECL
Current - Supply (Disable) (Max)
22mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653E15555I2TCTS-Frequency Controls0653E15555I2T-NDkr.21.33860Direct
653P15555I2TCTS-Frequency Controls0653P15555I2T-NDkr.21.33860Direct
655E15555I2TCTS-Frequency Controls0655E15555I2T-NDkr.20.68824Direct
655P15555I2TCTS-Frequency Controls0655P15555I2T-NDkr.20.68824Direct
654E15554I2TCTS-Frequency Controls0654E15554I2T-NDkr.17.97491Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.43405kr.17,434.05
Manufacturers Standard Package
Unit Price without VAT:kr.17.43405
Unit Price with VAT:kr.21.79256