Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

653P2503I3T | |
|---|---|
DigiKey Part Number | 653P2503I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 653P2503I3T |
Description | XTAL OSC XO 25.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653E2503I3T | CTS-Frequency Controls | 0 | 653E2503I3T-ND | kr.19.63210 | Parametric Equivalent |
| 654E2503I3T | CTS-Frequency Controls | 0 | 654E2503I3T-ND | kr.16.91240 | Parametric Equivalent |
| 654P2503I3T | CTS-Frequency Controls | 0 | 654P2503I3T-ND | kr.16.91240 | Parametric Equivalent |
| CA50P2503GLT | CTS-Frequency Controls | 0 | 110-CA50P2503GLTTR-ND | kr.17.30892 | Parametric Equivalent |
| CA50P2503ILT | CTS-Frequency Controls | 0 | 110-CA50P2503ILTTR-ND | kr.17.30892 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.70767 | kr.16,707.67 |
| Unit Price without VAT: | kr.16.70767 |
|---|---|
| Unit Price with VAT: | kr.20.88459 |










