Parametric Equivalent
Parametric Equivalent

653L31256C3T | |
|---|---|
DigiKey Part Number | 653L31256C3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 653L31256C3T |
Description | XTAL OSC XO 312.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 66mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653V31256C3T | CTS-Frequency Controls | 0 | 653V31256C3T-ND | kr.91.86331 | Parametric Equivalent |
| XLL538312.500000X | Renesas Electronics Corporation | 0 | 800-XLL538312.500000X-ND | kr.11.71703 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.91.86331 | kr.91,863.31 |
| Unit Price without VAT: | kr.91.86331 |
|---|---|
| Unit Price with VAT: | kr.114.82914 |



