Direct
Direct
Direct
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

637V12505I2T | |
|---|---|
DigiKey Part Number | 637V12505I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637V12505I2T |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 638L12505I2T | CTS-Frequency Controls | 0 | 638L12505I2T-ND | kr.21.94908 | Direct |
| 638V12505I2T | CTS-Frequency Controls | 0 | 638V12505I2T-ND | kr.21.94908 | Direct |
| 656L12505I2T | CTS-Frequency Controls | 0 | 656L12505I2T-ND | kr.16.99202 | Direct |
| 637L12505I2T | CTS-Frequency Controls | 0 | 637L12505I2T-ND | kr.20.14934 | Parametric Equivalent |
| AK7DBF1-125.0000T2 | Abracon LLC | 257 | 535-15196-1-ND | kr.57.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.14934 | kr.20,149.34 |
| Unit Price without VAT: | kr.20.14934 |
|---|---|
| Unit Price with VAT: | kr.25.18668 |










