
636L5I025M00000 | |
|---|---|
DigiKey Part Number | 110-636L5I025M00000TR-ND - Tape & Reel (TR) 110-636L5I025M00000CT-ND - Cut Tape (CT) 110-636L5I025M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L5I025M00000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.65400 | kr.86.54 |
| 25 | kr.8.18120 | kr.204.53 |
| 50 | kr.7.84260 | kr.392.13 |
| 100 | kr.7.51800 | kr.751.80 |
| 250 | kr.7.10992 | kr.1,777.48 |
| 500 | kr.6.81588 | kr.3,407.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.53419 | kr.6,534.19 |
| 2.000 | kr.6.26433 | kr.12,528.66 |
| 3.000 | kr.6.11180 | kr.18,335.40 |
| 5.000 | kr.5.92496 | kr.29,624.80 |
| 7.000 | kr.5.80510 | kr.40,635.70 |
| 10.000 | kr.5.68079 | kr.56,807.90 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

