
636L3C014M31818 | |
|---|---|
DigiKey Part Number | 110-636L3C014M31818TR-ND - Tape & Reel (TR) 110-636L3C014M31818CT-ND - Cut Tape (CT) 110-636L3C014M31818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C014M31818 |
Description | XTAL OSC XO 14.31818MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.93000 | kr.11.93 |
| 10 | kr.10.39100 | kr.103.91 |
| 25 | kr.9.82720 | kr.245.68 |
| 50 | kr.9.42080 | kr.471.04 |
| 100 | kr.9.03060 | kr.903.06 |
| 250 | kr.8.54056 | kr.2,135.14 |
| 500 | kr.8.18750 | kr.4,093.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.84926 | kr.7,849.26 |
| 2.000 | kr.7.52525 | kr.15,050.50 |
| 3.000 | kr.7.34206 | kr.22,026.18 |
| 5.000 | kr.7.11777 | kr.35,588.85 |
| 7.000 | kr.6.97389 | kr.48,817.23 |
| Unit Price without VAT: | kr.11.93000 |
|---|---|
| Unit Price with VAT: | kr.14.91250 |


