
636L3C008M00000 | |
|---|---|
DigiKey Part Number | 110-636L3C008M00000TR-ND - Tape & Reel (TR) 110-636L3C008M00000CT-ND - Cut Tape (CT) 110-636L3C008M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C008M00000 |
Description | XTAL OSC XO 8.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.8.52100 | kr.85.21 |
| 25 | kr.8.05440 | kr.201.36 |
| 50 | kr.7.72220 | kr.386.11 |
| 100 | kr.7.40260 | kr.740.26 |
| 250 | kr.7.00064 | kr.1,750.16 |
| 500 | kr.6.71114 | kr.3,355.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.43377 | kr.6,433.77 |
| 2.000 | kr.6.16806 | kr.12,336.12 |
| 3.000 | kr.6.01784 | kr.18,053.52 |
| 5.000 | kr.5.83392 | kr.29,169.60 |
| 7.000 | kr.5.71590 | kr.40,011.30 |
| 10.000 | kr.5.59345 | kr.55,934.50 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

