635P3I3155M5200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.25.21478
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.78394
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.23.72960
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.23.72960
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.29.72563
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.67.70840
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.67.70840
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.67.70840
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.38.55256
Datasheet

Direct


Crystek Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 150
Unit Price: kr.22.40000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

635P3I3155M5200

DigiKey Part Number
CTX730TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
635P3I3155M5200
Description
XTAL OSC XO 155.5200MHZ LVPECL
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
155.52 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.