Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
634P2504I2T | |
|---|---|
DigiKey Part Number | 634P2504I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 634P2504I2T |
Description | XTAL OSC XO 25.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.000 | kr.24.27917 | kr.24,279.17 |
| Unit Price without VAT: | kr.24.27917 |
|---|---|
| Unit Price with VAT: | kr.30.34896 |



