


625M3I024M00000 | |
|---|---|
DigiKey Part Number | 110-625M3I024M00000TR-ND - Tape & Reel (TR) 110-625M3I024M00000CT-ND - Cut Tape (CT) 110-625M3I024M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625M3I024M00000 |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 625M3I024M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.67300 | kr.86.73 |
| 25 | kr.8.20400 | kr.205.10 |
| 50 | kr.7.86540 | kr.393.27 |
| 100 | kr.7.54020 | kr.754.02 |
| 250 | kr.7.13048 | kr.1,782.62 |
| 500 | kr.6.83566 | kr.3,417.83 |
| 1.000 | kr.6.55309 | kr.6,553.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.12949 | kr.18,388.47 |
| 6.000 | kr.5.87669 | kr.35,260.14 |
| 9.000 | kr.5.73380 | kr.51,604.20 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |





