32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
6252.5-SERIES

625L3I032M00000

DigiKey Part Number
110-625L3I032M00000TR-ND - Tape & Reel (TR)
110-625L3I032M00000CT-ND - Cut Tape (CT)
110-625L3I032M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
625L3I032M00000
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.06000kr.11.06
10kr.9.61900kr.96.19
25kr.9.09960kr.227.49
50kr.8.72160kr.436.08
100kr.8.36090kr.836.09
250kr.7.90708kr.1,976.77
500kr.7.58020kr.3,790.10
1.000kr.7.26699kr.7,266.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.79735kr.20,392.05
6.000kr.6.51706kr.39,102.36
9.000kr.6.35863kr.57,227.67
Manufacturers Standard Package
Unit Price without VAT:kr.11.06000
Unit Price with VAT:kr.13.82500