13 MHz TCXO HCMOS Oscillator 2.5V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

581N13002DTT

DigiKey Part Number
110-581N13002DTTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
581N13002DTT
Description
XTAL OSC TCXO 13.0000MHZ HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 MHz TCXO HCMOS Oscillator 2.5V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
2.5V
Frequency Stability
±200ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
9.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.105.83045kr.105,830.45
Manufacturers Standard Package
Unit Price without VAT:kr.105.83045
Unit Price with VAT:kr.132.28806