
OPTAN-255J-BL | |
|---|---|
DigiKey Part Number | 4515-OPTAN-255J-BL-ND |
Manufacturer | |
Manufacturer Product Number | OPTAN-255J-BL |
Description | UVC LED, 255NM, BALL LENS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 255nm (250nm ~ 260nm) 10V (Max) 100mA 15° TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 255nm (250nm ~ 260nm) | |
Voltage - Forward (Vf) (Typ) | 10V (Max) | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -5°C ~ 55°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,160.96000 | kr.2,160.96 |
| 10 | kr.1,917.14600 | kr.19,171.46 |
| Unit Price without VAT: | kr.2,160.96000 |
|---|---|
| Unit Price with VAT: | kr.2,701.20000 |


