
445I33A25M00000 | |
|---|---|
DigiKey Part Number | 110-445I33A25M00000TR-ND - Tape & Reel (TR) 110-445I33A25M00000CT-ND - Cut Tape (CT) 110-445I33A25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I33A25M00000 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.03200 | kr.40.32 |
| 25 | kr.3.81160 | kr.95.29 |
| 50 | kr.3.65440 | kr.182.72 |
| 100 | kr.3.50350 | kr.350.35 |
| 250 | kr.3.31304 | kr.828.26 |
| 500 | kr.3.17596 | kr.1,587.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.04466 | kr.3,044.66 |
| 2.000 | kr.2.91875 | kr.5,837.50 |
| 3.000 | kr.2.84755 | kr.8,542.65 |
| 5.000 | kr.2.76036 | kr.13,801.80 |
| 7.000 | kr.2.70442 | kr.18,930.94 |
| 10.000 | kr.2.64639 | kr.26,463.90 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |











