25 MHz ±20ppm Crystal 20pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445I23E25M00000

DigiKey Part Number
110-445I23E25M00000TR-ND - Tape & Reel (TR)
110-445I23E25M00000CT-ND - Cut Tape (CT)
110-445I23E25M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
445I23E25M00000
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 20pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-18-23A-JGN-TRECS Inc.10.176XC2099CT-NDkr.6.78000Similar
In-Stock: 134.462
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.42400kr.34.24
25kr.3.24120kr.81.03
50kr.3.10660kr.155.33
100kr.2.97790kr.297.79
250kr.2.81572kr.703.93
500kr.2.69932kr.1,349.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.58767kr.2,587.67
2.000kr.2.48062kr.4,961.24
3.000kr.2.42013kr.7,260.39
5.000kr.2.34598kr.11,729.90
7.000kr.2.29843kr.16,089.01
10.000kr.2.24908kr.22,490.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250