20 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445I23D20M00000

DigiKey Part Number
110-445I23D20M00000TR-ND - Tape & Reel (TR)
110-445I23D20M00000CT-ND - Cut Tape (CT)
110-445I23D20M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
445I23D20M00000
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-200-18-30-JGN-TRECS Inc.18.720XC3134CT-NDkr.4.68000Parametric Equivalent
In-Stock: 16.607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
10kr.2.86500kr.28.65
25kr.2.71000kr.67.75
50kr.2.59740kr.129.87
100kr.2.48960kr.248.96
250kr.2.35452kr.588.63
500kr.2.25696kr.1,128.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.16363kr.2,163.63
2.000kr.2.07412kr.4,148.24
3.000kr.2.02351kr.6,070.53
5.000kr.1.96151kr.9,807.55
7.000kr.1.92173kr.13,452.11
10.000kr.1.88045kr.18,804.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750