445 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445I23D14M31818

DigiKey Part Number
110-445I23D14M31818TR-ND - Tape & Reel (TR)
110-445I23D14M31818CT-ND - Cut Tape (CT)
110-445I23D14M31818DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
445I23D14M31818
Description
CRYSTAL 14.31818MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
10kr.4.19800kr.41.98
25kr.3.97040kr.99.26
50kr.3.80540kr.190.27
100kr.3.64800kr.364.80
250kr.3.45012kr.862.53
500kr.3.30726kr.1,653.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.00531kr.3,005.31
2.000kr.2.88106kr.5,762.12
3.000kr.2.81077kr.8,432.31
5.000kr.2.72471kr.13,623.55
7.000kr.2.66949kr.18,686.43
10.000kr.2.61220kr.26,122.00
12.000kr.2.58340kr.31,000.80
24.000kr.2.47684kr.59,444.16
25.000kr.2.47070kr.61,767.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000