
445C35K16M00000 | |
|---|---|
DigiKey Part Number | 110-445C35K16M00000TR-ND - Tape & Reel (TR) 110-445C35K16M00000CT-ND - Cut Tape (CT) 110-445C35K16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C35K16M00000 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 8pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.93100 | kr.39.31 |
| 25 | kr.3.71520 | kr.92.88 |
| 50 | kr.3.56060 | kr.178.03 |
| 100 | kr.3.41410 | kr.341.41 |
| 250 | kr.3.22832 | kr.807.08 |
| 500 | kr.3.09468 | kr.1,547.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.96674 | kr.2,966.74 |
| 2.000 | kr.2.84406 | kr.5,688.12 |
| 3.000 | kr.2.77468 | kr.8,324.04 |
| 5.000 | kr.2.68972 | kr.13,448.60 |
| 7.000 | kr.2.63519 | kr.18,446.33 |
| 10.000 | kr.2.57863 | kr.25,786.30 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

