445C33F27M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.21417
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.92200
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24320
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24320
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.92200
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.92200
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.92200
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.92200
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.92200
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.92200
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.50663
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.50663
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.92200
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.92200
Datasheet
27 MHz ±30ppm Crystal 24pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445C33F27M00000

DigiKey Part Number
445C33F27M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445C33F27M00000
Description
CRYSTAL 27.0000MHZ 24PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 24pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
24pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445I33F27M00000CTS-Frequency Controls0445I33F27M00000-NDkr.3.21417Direct
445C22F27M00000CTS-Frequency Controls0445C22F27M00000-NDkr.2.92200Upgrade
445I23F27M00000CTS-Frequency Controls0445I23F27M00000-NDkr.3.24320Upgrade
445I32F27M00000CTS-Frequency Controls0445I32F27M00000-NDkr.3.24320Upgrade
445A22F27M00000CTS-Frequency Controls0445A22F27M00000-NDkr.2.92200Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.50663kr.2,506.63
Manufacturers Standard Package
Unit Price without VAT:kr.2.50663
Unit Price with VAT:kr.3.13329