
445C33A20M00000 | |
|---|---|
DigiKey Part Number | 110-445C33A20M00000TR-ND - Tape & Reel (TR) 110-445C33A20M00000CT-ND - Cut Tape (CT) 110-445C33A20M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C33A20M00000 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 10pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.61400 | kr.36.14 |
| 25 | kr.3.42120 | kr.85.53 |
| 50 | kr.3.27900 | kr.163.95 |
| 100 | kr.3.14270 | kr.314.27 |
| 250 | kr.2.97220 | kr.743.05 |
| 500 | kr.2.84932 | kr.1,424.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.73140 | kr.2,731.40 |
| 2.000 | kr.2.61845 | kr.5,236.90 |
| 3.000 | kr.2.55458 | kr.7,663.74 |
| 5.000 | kr.2.47634 | kr.12,381.70 |
| 7.000 | kr.2.42614 | kr.16,982.98 |
| 10.000 | kr.2.37406 | kr.23,740.60 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

