
| 445C33A20M00000 | |
|---|---|
| DigiKey Part Number | 110-445C33A20M00000TR-ND - Tape & Reel (TR) 110-445C33A20M00000CT-ND - Cut Tape (CT) 110-445C33A20M00000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 445C33A20M00000 | 
| Description | CRYSTAL 20.0000MHZ 10PF SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 20 MHz ±30ppm Crystal 10pF 40 Ohms 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 20 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 40 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 2-SMD (5x3.2) | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.053" (1.35mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| 10 | kr.3.64800 | kr.36.48 | 
| 25 | kr.3.45360 | kr.86.34 | 
| 50 | kr.3.31000 | kr.165.50 | 
| 100 | kr.3.17250 | kr.317.25 | 
| 250 | kr.3.00032 | kr.750.08 | 
| 500 | kr.2.87628 | kr.1,438.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.75725 | kr.2,757.25 | 
| 2.000 | kr.2.64323 | kr.5,286.46 | 
| 3.000 | kr.2.57875 | kr.7,736.25 | 
| 5.000 | kr.2.49978 | kr.12,498.90 | 
| 7.000 | kr.2.44910 | kr.17,143.70 | 
| 10.000 | kr.2.39653 | kr.23,965.30 | 
| 12.000 | kr.2.37009 | kr.28,441.08 | 
| 24.000 | kr.2.27231 | kr.54,535.44 | 
| 25.000 | kr.2.26667 | kr.56,666.75 | 
| Unit Price without VAT: | kr.4.22000 | 
|---|---|
| Unit Price with VAT: | kr.5.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark