445A2XF20M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.39053
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.39053
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.39053
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.39053
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.39053
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.39053
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.39053
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.39053
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.33501
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.33501
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.39053
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.39053
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.39053
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.39053
Datasheet
20 MHz ±20ppm Crystal 24pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445A2XF20M00000

DigiKey Part Number
445A2XF20M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445A2XF20M00000
Description
CRYSTAL 20.0000MHZ 24PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 24pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
24pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±15ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445A22F20M00000CTS-Frequency Controls0445A22F20M00000-NDkr.0.39053Similar
445A23F20M00000CTS-Frequency Controls0445A23F20M00000-NDkr.0.39053Similar
445A25F20M00000CTS-Frequency Controls0445A25F20M00000-NDkr.0.39053Similar
445A2XD20M00000CTS-Frequency Controls0445A2XD20M00000-NDkr.0.39053Similar
445A2XE20M00000CTS-Frequency Controls0445A2XE20M00000-NDkr.0.39053Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.92200kr.2,922.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92200
Unit Price with VAT:kr.3.65250