16 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425WF16015HVR

DigiKey Part Number
110-425WF16015HVRTR-ND - Tape & Reel (TR)
110-425WF16015HVRCT-ND - Cut Tape (CT)
110-425WF16015HVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
425WF16015HVR
Description
CRYSTAL 16.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.95400kr.29.54
25kr.2.79200kr.69.80
50kr.2.67680kr.133.84
100kr.2.56580kr.256.58
250kr.2.42620kr.606.55
500kr.2.32590kr.1,162.95
1.000kr.2.22959kr.2,229.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.08523kr.6,255.69
6.000kr.1.99902kr.11,994.12
9.000kr.1.95030kr.17,552.70
15.000kr.1.89060kr.28,359.00
21.000kr.1.85231kr.38,898.51
30.000kr.1.81258kr.54,377.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500