27 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425F35E027M0000

DigiKey Part Number
110-425F35E027M0000TR-ND - Tape & Reel (TR)
110-425F35E027M0000CT-ND - Cut Tape (CT)
110-425F35E027M0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
425F35E027M0000
Description
CRYSTAL 27.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.4.35600kr.43.56
25kr.4.12120kr.103.03
50kr.3.95100kr.197.55
100kr.3.78750kr.378.75
250kr.3.58184kr.895.46
500kr.3.43374kr.1,716.87
1.000kr.3.29173kr.3,291.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.54297kr.4,628.91
6.000kr.1.47915kr.8,874.90
9.000kr.1.44307kr.12,987.63
15.000kr.1.39888kr.20,983.20
21.000kr.1.37053kr.28,781.13
30.000kr.1.34111kr.40,233.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250