
425F22A048M0000 | |
|---|---|
DigiKey Part Number | 110-425F22A048M0000TR-ND - Tape & Reel (TR) 110-425F22A048M0000CT-ND - Cut Tape (CT) 110-425F22A048M0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425F22A048M0000 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.20000 | kr.22.00 |
| 25 | kr.2.07680 | kr.51.92 |
| 50 | kr.1.99200 | kr.99.60 |
| 100 | kr.1.90960 | kr.190.96 |
| 250 | kr.1.80612 | kr.451.53 |
| 500 | kr.1.73132 | kr.865.66 |
| 1.000 | kr.1.65969 | kr.1,659.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55220 | kr.4,656.60 |
| 6.000 | kr.1.48801 | kr.8,928.06 |
| 9.000 | kr.1.45171 | kr.13,065.39 |
| 15.000 | kr.1.40726 | kr.21,108.90 |
| 21.000 | kr.1.37873 | kr.28,953.33 |
| 30.000 | kr.1.34914 | kr.40,474.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

