
425F22A025M0000 | |
|---|---|
DigiKey Part Number | 110-425F22A025M0000TR-ND - Tape & Reel (TR) 110-425F22A025M0000CT-ND - Cut Tape (CT) 110-425F22A025M0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425F22A025M0000 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.83600 | kr.38.36 |
| 25 | kr.3.62400 | kr.90.60 |
| 50 | kr.3.47440 | kr.173.72 |
| 100 | kr.3.33100 | kr.333.10 |
| 250 | kr.3.14996 | kr.787.49 |
| 500 | kr.3.01962 | kr.1,509.81 |
| 1.000 | kr.2.89478 | kr.2,894.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.70735 | kr.8,122.05 |
| 6.000 | kr.2.59549 | kr.15,572.94 |
| 9.000 | kr.2.53224 | kr.22,790.16 |
| 15.000 | kr.2.45480 | kr.36,822.00 |
| 21.000 | kr.2.40511 | kr.50,507.31 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |



