Similar
Similar
Similar

425F11A018M4320 | |
|---|---|
DigiKey Part Number | 425F11A018M4320-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 425F11A018M4320 |
Description | CRYSTAL 18.4320MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 425F11K018M4320 | CTS-Frequency Controls | 0 | 425F11K018M4320-ND | kr.2.10496 | Similar |
| 425F22A018M4320 | CTS-Frequency Controls | 0 | 425F22A018M4320-ND | kr.2.10496 | Similar |
| ECS-184-8-36CKM-TR | ECS Inc. | 1.635 | XC1553CT-ND | kr.6.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10496 | kr.6,314.88 |
| Unit Price without VAT: | kr.2.10496 |
|---|---|
| Unit Price with VAT: | kr.2.63120 |



