416F40011AKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 2.088
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 2.950
Unit Price: kr.4.69000
Datasheet
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F40011AKT

DigiKey Part Number
416F40011AKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F40011AKT
Description
CRYSTAL 40.0000MHZ 8PF SMD
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F40011AKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 60°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F40011AARCTS-Frequency Controls0416F40011AAR-NDkr.3.24936Similar
416F40011ATRCTS-Frequency Controls0416F40011ATR-NDkr.3.24936Similar
416F40011AKRCTS-Frequency Controls0416F40011AKR-NDkr.3.24936Parametric Equivalent
416F40011CKRCTS-Frequency Controls0416F40011CKR-NDkr.3.24936Parametric Equivalent
ECS-400-8-47B2-CKM-TRECS Inc.2.08850-ECS-400-8-47B2-CKM-TRCT-NDkr.2.66000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types