Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F38433ILT | |
|---|---|
DigiKey Part Number  | 416F38433ILT-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 416F38433ILT  | 
Description  | CRYSTAL 38.4000MHZ 12PF SMD  | 
Customer Reference  | |
Detailed Description  | 38.4 MHz ±30ppm Crystal 12pF 150 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Type  | MHz Crystal  | |
Frequency  | 38.4 MHz  | |
Frequency Stability  | ±30ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 12pF  | |
ESR (Equivalent Series Resistance)  | 150 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (1.6x1.2)  | |
Size / Dimension  | 0.063" L x 0.047" W (1.60mm x 1.20mm)  | |
Height - Seated (Max)  | 0.018" (0.45mm)  | 


