416F32025CLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
cms-unit-price: kr.3.29548
cms-datasheet

Similar


CTS-Frequency Controls
In Stock: 0
cms-unit-price: kr.0.00000
cms-datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
cms-unit-price: kr.0.00000
cms-datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
cms-unit-price: kr.3.36726
cms-datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
cms-unit-price: kr.0.00000
cms-datasheet
32 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F32025CLR

DigiKey Part Number
416F32025CLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F32025CLR
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.000kr.3.29548kr.9,886.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.29548
Unit Price with VAT:kr.4.11935