
416F32022IKR | |
|---|---|
DigiKey Part Number | 110-416F32022IKRTR-ND - Tape & Reel (TR) 110-416F32022IKRCT-ND - Cut Tape (CT) 110-416F32022IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416F32022IKR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.4.59700 | kr.45.97 |
| 25 | kr.4.34920 | kr.108.73 |
| 50 | kr.4.17040 | kr.208.52 |
| 100 | kr.3.99750 | kr.399.75 |
| 250 | kr.3.78060 | kr.945.15 |
| 500 | kr.3.62420 | kr.1,812.10 |
| 1.000 | kr.3.47432 | kr.3,474.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.65848 | kr.7,975.44 |
| 6.000 | kr.2.54863 | kr.15,291.78 |
| 9.000 | kr.2.48652 | kr.22,378.68 |
| 15.000 | kr.2.41047 | kr.36,157.05 |
| 21.000 | kr.2.36166 | kr.49,594.86 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

