32 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F32022CKR

DigiKey Part Number
110-416F32022CKRTR-ND - Tape & Reel (TR)
110-416F32022CKRCT-ND - Cut Tape (CT)
110-416F32022CKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
416F32022CKR
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F32022CKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.661
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.89000kr.2.89
10kr.2.52700kr.25.27
25kr.2.38920kr.59.73
50kr.2.28900kr.114.45
100kr.2.19460kr.219.46
250kr.2.07560kr.518.90
500kr.1.98970kr.994.85
1.000kr.1.90733kr.1,907.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.78381kr.5,351.43
6.000kr.1.71006kr.10,260.36
9.000kr.1.66835kr.15,015.15
15.000kr.1.61727kr.24,259.05
21.000kr.1.58450kr.33,274.50
30.000kr.1.55050kr.46,515.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.89000
Unit Price with VAT:kr.3.61250