416F32012ILR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.35679
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.6.09000
Datasheet

Similar


Jauch Quartz
In Stock: 1.823
Unit Price: kr.5.19000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 516
Unit Price: kr.5.70000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: kr.3.40704
Datasheet
32 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F32012ILR

DigiKey Part Number
416F32012ILR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F32012ILR
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F32012ILR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F32012IARCTS-Frequency Controls0416F32012IAR-NDkr.3.35679Similar
416F32012IATCTS-Frequency Controls0416F32012IAT-NDkr.0.00000Similar
416F32012ILTCTS-Frequency Controls0416F32012ILT-NDkr.0.00000Parametric Equivalent
8Q-32.000MEIQ-TTXC CORPORATION0887-8Q-32.000MEIQ-TCT-NDkr.6.09000Similar
Q 32,0-JXS11-10-10/20-T1-FU-LFJauch Quartz1.8231908-Q320-JXS11-10-10/20-T1-FU-LFCT-NDkr.5.19000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.35679kr.10,070.37
Manufacturers Standard Package
Unit Price without VAT:kr.3.35679
Unit Price with VAT:kr.4.19599